Vishay SI3552DV-T1-E3

Trans Mosfet N/p-ch 30V 2.5A/1.8A 6-PIN TSOP T/r / Mosfet N/p-ch 30V 6TSOP
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3552DV-T1-E3.

IHS

Datasheet11 pages3 years ago

Upverter

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-38.38%

CAD Models

Download Vishay SI3552DV-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.443
Stock
2,578,780
388,087
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2.5 A
2.5 A
Threshold Voltage
1 V
1 V
Rds On Max
105 mΩ
105 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.15 W
1.15 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Transistor MOSFET Array Dual P-CH 30V 2A 6-Pin TSOP T/R
Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
MOSFET N/P-CH 30V 2.5A 6-TSOP / Trans MOSFET N/P-CH 30V 2.5A/1.7A 6-Pin TSOP T/R
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS

Descriptions

Descriptions of Vishay SI3552DV-T1-E3 provided by its distributors.

Trans MOSFET N/P-CH 30V 2.5A/1.8A 6-Pin TSOP T/R / MOSFET N/P-CH 30V 6TSOP
N AND P-CHANNEL 30-V (D-S) MOSFET Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N/P CHANNEL MOSFET, 30V, TSOP; Tran; DUAL N/P CHANNEL MOSFET, 30V, TSOP; Transistor Polarity:N and P Channel; Continuous Drain Current Id, N Channel:2.5A; Continuous Drain Current Id, P Channel:-1.8A; Drain Source Voltage Vds, N Channel:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3552DV-T1-E3.
  • SI3552DVT1E3