Diodes Inc. SD101AW-7-F

DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current15 mA
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101AW-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-63.36%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.061
$ 0.061
Stock
1,879,228
725,634
725,634
Authorized Distributors
10
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
15 mA
30 mA
30 mA
Max Reverse Leakage Current
-
200 nA
200 nA
Reverse Recovery Time
1 ns
1 ns
1 ns
Capacitance
2 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SD101AW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SD101AW-7-F provided by its distributors.

DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123
DIODE, SCHOTTKY, 60V, 0.25W, SOD123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):15mA;
DIODE, SCHOTTKY, 60V, 0.25W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: SD101 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 1ns; Reverse Recovery Time trr Typ: 1ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD101AW-7-F.
  • SD101AW-7F
  • SD101AW7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current15 mA
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation400 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101AW-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant