Diodes Inc. 1N6263W-7-F

Diode Small Signal Schottky 60V 0.015A 2-Pin SOD-123 T/R - Tape and Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current15 mA
Capacitance2.2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Rating333 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N6263W-7-F.

Newark
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages1 year ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-7.11%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N6263W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N6263W-7-F provided by its distributors.

Diode Small Signal Schottky 60V 0.015A 2-Pin SOD-123 T/R - Tape and Reel
1N6263W Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-123
Diode Schottky 60V 0.015A 2Pin SOD123 | Diodes Inc 1N6263W-7-F
Diode Configuration:Single; Repetitive Peak Reverse Voltage:60V; Average Forward Current:15Ma; Forward Voltage Max:1V; Operating Temperature Max:125°C; Diode Case Style:Sod-123; No. Of Pins:2Pins; Product Range:1N6263W Series Rohs Compliant: No |Diodes Inc. 1N6263W-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6263W-7-F.
  • 1N6263W7F

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current15 mA
Capacitance2.2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Rating333 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N6263W-7-F.

Newark
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages1 year ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago