Diodes Inc. SD101AWS-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current15 mA
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)50 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101AWS-7-F.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages17 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+354%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.063
$ 0.043
$ 0.072
$ 0.084
$ 0.075
$ 0.077
$ 0.079
Stock
4,058,365
718,654
1,535,047
332,606
73,487
34,086
57,540
45,794
Authorized Distributors
11
8
6
7
5
4
5
4
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
-
SOD-323-2
SOD-323-2
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
1 V
1 V
1 V
1 V
1 V
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
Forward Current
15 mA
30 mA
15 mA
30 mA
30 mA
30 mA
30 mA
30 mA
Max Reverse Leakage Current
-
-
200 nA
-
-
-
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns
1 ns
1 ns
1 ns
1 ns
1 ns
Capacitance
2 pF
-
2 pF
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SD101AWS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SD101AWS-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
SD101AWS Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-323
SD101AWS-7-F,SCHOTTKY DIODE SO D323 200MW 60V 3K<AZ
Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-323 T/R
Diode Schottky 0.015A 60V SOD323 | Diodes Inc SD101AWS-7-F
DIODE, SCHOTTKY, 60V, 0.2W, SOD323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):15mA;
Schottky Diode, 15Ma, 60V, Sod-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:60V; Average Forward Current:15Ma; Forward Voltage Max:1V; Forward Surge Current:50Ma; Operating Temperature Max:125°C; No. Of Pins:2Pinsrohs Compliant: Yes |Diodes Inc. SD101AWS-7-F
DIODE, SCHOTTKY, 60V, 0.2W, SOD323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 50mA; Operating Temperature Max: 125°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: SD101 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 1ns; Reverse Recovery Time trr Typ: 1ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD101AWS-7F
  • SD101AWS7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current15 mA
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)50 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
Output Current15 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time1 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101AWS-7-F.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages17 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
iiiC
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago