Diodes Inc. 1N5711W-7-F

DIODES INC. - 1N5711W-7-F - Kleinsignal-Schottky-Diode, Einfach, 70 V, 15 mA, 1 V, 125 ¡ãC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Current Rating15 mA
Max Forward Surge Current (Ifsm)1 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-55 °C
Output Current15 mA
PackagingCut Tape
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation333 mW
Power Rating333 mW
Reverse Recovery Time1 ns
Reverse Voltage70 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)70 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5711W-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages1 year ago
TME
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-10.04%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N5711W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N5711W-7-F provided by its distributors.

DIODES INC. - 1N5711W-7-F - Kleinsignal-Schottky-Diode, Einfach, 70 V, 15 mA, 1 V, 125 ¡ãC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 70V V(RRM), Silicon
Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. 1N5711W-7-F
1N5711W Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123
1N5711W-7-F,SCHOTTKY DIODE SOD -123 333MW 70V ROHS 3K<AZ
Diode Schottky 70V 0.015A 2Pin SOD123 | Diodes Inc 1N5711W-7-F
Rectifier Diode Schottky 70V 0.015A 1ns 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 70V, 0.333W SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: 1N5711 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 1ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5711W7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Capacitance2 pF
Current Rating15 mA
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage1 V
Max Current Rating15 mA
Max Forward Surge Current (Ifsm)1 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-55 °C
Output Current15 mA
PackagingCut Tape
Peak Reverse Current200 nA
PolarityStandard
Power Dissipation333 mW
Power Rating333 mW
Reverse Recovery Time1 ns
Reverse Voltage70 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)70 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5711W-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages1 year ago
TME
Datasheet3 pages15 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago