onsemi SBCP56-16T3G

Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product130 MHz
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
PackagingTape and Reel
PolarityNPN
Schedule B8541290080
Transition Frequency130 MHz

Documents

Download datasheets and manufacturer documentation for onsemi SBCP56-16T3G.

Newark
Datasheet6 pages6 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Upverter
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-17.48%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.112
$ 0.112
Stock
698,093
800,169
800,169
Authorized Distributors
6
13
13
Mount
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
-
25
25
Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SBCP56-16T3G.

Related Parts

Descriptions

Descriptions of onsemi SBCP56-16T3G provided by its distributors.

Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250
80V 1.5W 100@150mA,2V 1A NPN SOT-223-4 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Transistor GP BJT NPN 80V 1A 4-Pin TO-261 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCP56-16T3G.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product130 MHz
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
PackagingTape and Reel
PolarityNPN
Schedule B8541290080
Transition Frequency130 MHz

Documents

Download datasheets and manufacturer documentation for onsemi SBCP56-16T3G.

Newark
Datasheet6 pages6 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Upverter
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago