onsemi SBCP56-16T1G

ON Semi SBCP56-16T1G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor SBCP56-16T1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi SBCP56-16T1G.

Future Electronics
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
onsemi
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages13 years ago
TME
Datasheet6 pages6 years ago
Newark
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-18.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SBCP56-16T1G.

Related Parts

Descriptions

Descriptions of onsemi SBCP56-16T1G provided by its distributors.

ON Semi SBCP56-16T1G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor SBCP56-16T1G
Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 80V 1A SOT-223
BCP56 Series 80 V 1 A NPN SMT Silicon Epitaxial Transistor - SOT-223-3
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250
Bipolar Transistors - BJT SBN SSP SOT223 NPN
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Sbn Ssp Sot223 Npn; Msl:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Onsemi SBCP56-16T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCP-56-16T1G

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi SBCP56-16T1G.

Future Electronics
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
onsemi
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages13 years ago
TME
Datasheet6 pages6 years ago
Newark
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago