onsemi BCP56T3G

Transistor, Bipolar, Si, NPN, Medium Power, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223, hFE 25
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency35 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.63 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56T3G.

Upverter
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+18.81%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.138
$ 0.138
Stock
1,483,973
3,581,575
3,581,575
Authorized Distributors
11
11
11
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BCP56T3G.

Related Parts

Descriptions

Descriptions of onsemi BCP56T3G provided by its distributors.

Transistor, Bipolar,Si,NPN,Medium Power,VCEO 80VDC,IC 1A,PD 1.5W,SOT-223,hFE 25
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
NPN Bipolar Transistor hFE 40 to 250
80V 1.5W 1A 40@150mA2V 130MHz 500mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 25hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56T3G.

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency35 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.63 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56T3G.

Upverter
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago