Texas Instruments REF2930AIDBZT

V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage3 V
Max Supply Current50 µA
Min Input Voltage3.001 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Supply Current42 µA
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage3 V
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2930AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Mouser
Datasheet15 pages16 years ago
element14 APAC
Datasheet16 pages12 years ago
Newark
Datasheet29 pages6 years ago
Datasheet13 pages18 years ago
element14
Datasheet15 pages15 years ago
Datasheet15 pages13 years ago
Sierra IC
Datasheet12 pages21 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Jameco
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 0.592
$ 0.394
$ 0.394
Stock
352,975
497,437
497,437
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
3.001 V
3.001 V
3.001 V
Max Input Voltage
7 V
5.5 V
5.5 V
Min Output Voltage
3 V
-
-
Max Output Voltage
3 V
3 V
3 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2930AIDBZT.

Related Parts

Descriptions

Descriptions of Texas Instruments REF2930AIDBZT provided by its distributors.

V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R
3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
VOLTAGE REF, SERIES, 3V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: Série REF2930; Tension de référence: 3V; Exactitude initiale: 2%; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référence de t
Voltage Ref, Series, 3V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref2930 Series; Reference Voltage:3V; Initial Accuracy:2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2930AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2930AIDBZT .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage3 V
Max Supply Current50 µA
Min Input Voltage3.001 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Nominal Supply Current42 µA
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage3 V
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2930AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Mouser
Datasheet15 pages16 years ago
element14 APAC
Datasheet16 pages12 years ago
Newark
Datasheet29 pages6 years ago
Datasheet13 pages18 years ago
element14
Datasheet15 pages15 years ago
Datasheet15 pages13 years ago
Sierra IC
Datasheet12 pages21 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
Jameco
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago