Texas Instruments REF2925AIDBZTG4

V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.501 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current42 µA
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet16 pages12 years ago
Farnell
Datasheet27 pages7 years ago
Datasheet15 pages13 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-49.27%

Alternate Parts

Price @ 1000
$ 0.637
$ 0.333
$ 0.333
Stock
700,644
1,451,687
1,451,687
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.501 V
2.501 V
2.501 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2925AIDBZTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments REF2925AIDBZTG4 provided by its distributors.

V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
2.5-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Voltage References 2.5V 100ppm/DegC, 50uA, SOT23-3 Series
2.5V 100PPM/DEGREES C, 50UA SERIES (BANDGAP) VOLT REF<AZ
Voltage Reference, Precision, Low Power, Series - Fixed, Ref2925 Series, 2.5V, Sot-23-3 Rohs Compliant: Yes
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.5 V PDSO3
EAR99 REF2925 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) voltage reference device 25mA 5.5V 80muVrms 100ppm/C
VOLTAGE REF, SERIES, 2.5V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:REF2925 Series; Reference Voltage:2.5V; Initial Accuracy:2%; Temperature Coefficient:± 35ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:2925; Input Voltage:2.55V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:2.55V; Operating Temperature Range:-40°C to +125°C; Output Current Max:0.025A; Reference Volt Tolerance ±%:2%; Reference Volts:2.5V; Temperature Coeff. +:35ppm/°C; Termination Type:Surface Mount Device; Tolerance:2%; Topology:Series; Voltage Change Max:1mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2925AIDBZTG4 .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.501 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current42 µA
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet16 pages12 years ago
Farnell
Datasheet27 pages7 years ago
Datasheet15 pages13 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago