Texas Instruments REF2925AIDBZT

Texas Instruments REF2925AIDBZT / IC Volt Ref Lo-pwr 2.5V SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight1.437803 g
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.55 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet15 pages13 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet16 pages16 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-4.59%

Alternate Parts

Price @ 1000
$ 0.637
$ 0.333
$ 0.637
Stock
561,992
1,553,319
708,627
Authorized Distributors
3
5
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.55 V
2.501 V
2.501 V
Max Input Voltage
7 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2925AIDBZT.

Related Parts

Descriptions

Descriptions of Texas Instruments REF2925AIDBZT provided by its distributors.

TEXAS INSTRUMENTS REF2925AIDBZT / IC VOLT REF LO-PWR 2.5V SOT-23
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
VOLT REF, SHUNT, 2.5V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 2.5V; Exactitude initiale: 2%; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référence de tension: SOT-2
Volt Ref, Shunt, 2.5V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2925AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2925AIDBZT .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Weight1.437803 g
Technical
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.55 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current42 µA
Reference TypeFixed, Series
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet15 pages13 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet16 pages16 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago