Texas Instruments REF2933AIDBZT

V-Ref Precision 3.3V 25mA 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage3.3 V
Max Supply Current50 µA
Min Input Voltage3.301 V
Min Operating Temperature-40 °C
Min Output Voltage3.234 V
Nominal Supply Current42 µA
Number of Channels1
Output Current25 mA
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current50 µA
Reference TypeFixed, Series
Reference Voltage3.3 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2933AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
element14
Datasheet15 pages15 years ago
Datasheet15 pages13 years ago
Sierra IC
Datasheet12 pages21 years ago
LCSC
Datasheet28 pages1 year ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-2.30%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.478
$ 0.478
Stock
491,383
946,498
946,498
Authorized Distributors
6
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
3.301 V
3.301 V
3.301 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.234 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2933AIDBZT.

Related Parts

Descriptions

Descriptions of Texas Instruments REF2933AIDBZT provided by its distributors.

V-Ref Precision 3.3V 25mA 3-Pin SOT-23 T/R
3.3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Voltage References 3.3V 100ppm/DegC, 50uA, SOT23-3 Series
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO3
U-Ref Precis. 3,3V 100ppm/°C SOT23
EAR99 REF2933 Cut Tape (CT) ACTIVE (Last Updated: 4days ago) voltage reference device 59muA 5.5V 105muVrms -40C~125C TA
Voltage Ref, Series, 3.3V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref2933 Series; Reference Voltage:3.3V; Initial Accuracy:2%; Temperature Coefficient:35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2933AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2933AIDBZT .
  • REF2933AIDBZT.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage3.3 V
Max Supply Current50 µA
Min Input Voltage3.301 V
Min Operating Temperature-40 °C
Min Output Voltage3.234 V
Nominal Supply Current42 µA
Number of Channels1
Output Current25 mA
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current50 µA
Reference TypeFixed, Series
Reference Voltage3.3 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2933AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
element14
Datasheet15 pages15 years ago
Datasheet15 pages13 years ago
Sierra IC
Datasheet12 pages21 years ago
LCSC
Datasheet28 pages1 year ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago