TE Connectivity 1-1393767-7

R10 Series Electromechanical Relay 4PDT 5A 12VDC 185Ohm Through Hole
$ 77.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393767-7.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Farnell

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity 1-1393767-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / P&BKHAU-17D12L-12
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 12 VDC
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Socket
Phoenix Contact2834083
Power Relay 12VDC 12A 4PDT(36x21.5x28)mm Socket
TE ConnectivityPT52A012B
Relay Gen Purpose 4Pdt 6A 12V |Potter&brumfield Te Connectivity PT52A012B
TE ConnectivityR10-E1X4-V185
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
PanasonicNC4D-JP-DC12V
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC12V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
TE Connectivity / AMP1415535-7
Power Relay 12VDC 6A 4PDT(77x27.2x78.3)mm DIN Rail

Descriptions

Descriptions of TE Connectivity 1-1393767-7 provided by its distributors.

R10 Series Electromechanical Relay 4PDT 5A 12VDC 185Ohm Through Hole
Electromechanical Relay 4PDT 5A 12VDC 185Ohm Plug-In
POWER RELAY, 4PDT, 12VDC, 5A, PC BOARD
General Purpose Relays 4PDT 5A 12VDC 185Ohm GEN PURPOSE RELAY
POWER RELAY, 4PDT, 7.5A, 12VDC, THT
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: R10-E2X4-V185=R10 Part Number: R10-E2X4-V185 | Internal Number: 1-1393767-7 | TE Connectivity
Industrial Relays (General Purpose) Product Highlights: Relay Type = General Purpose, Multicontact Relay Style = General R10 Series Contact Arrangement = 4 Form C, 4PDT, 4 C/O Contact Current Rating = 5 Amps.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393767-7 .
  • R10-E2-X4-V185
  • R10-E2X4-V185
  • R10E2X4-V185
  • R10E2X4V185