What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1415535-7

Power Relay, 4Pdt, 6A, 240Vac, Din Rail; |Schrack Te Connectivity 1415535-7

$ 22.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1415535-7.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-2.16%

CAD Models

Download TE Connectivity / AMP 1415535-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity9-1415075-1
Electromechanical Relay 12VDC 192Ohm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
TE ConnectivityPT52A012B
Relay Gen Purpose 4Pdt 6A 12V; |Potter&brumfield Te Connectivity PT52A012B
TE Connectivity / AMP1-1415535-7
Electromechanical Relay 12VDC 192Ohm 6A 4PDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
Weidmuller8054360000
Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 240 V (AC), monostable, 8054360000
Weidmuller8690180000
Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 240 V (AC), monostable, 8690180000
Weidmuller8957160000
Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 240 V (AC), monostable, 8957160000
TE Connectivity9-1415075-1
Electromechanical Relay 12VDC 192Ohm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE Connectivity / AMP1-1415535-7
Electromechanical Relay 12VDC 192Ohm 6A 4PDT( (77mm 27.2mm 78.3mm)) DIN Rail Relay Package
PanasonicNC4D-JP-DC12V
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC12V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 1415535-7 provided by its distributors.

Power Relay, 4Pdt, 6A, 240Vac, Din Rail; |Schrack Te Connectivity 1415535-7
Power Relay 12VDC 6A 4PDT(77x27.2x78.3)mm DIN Rail
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, Panel Mount
RELAY;GEN-PURP;4PDT;6A;CTRL-V 12DC;VOL-RTG 240AC;W/SOCKET, CLIP, MODULE, TAG
POWER RELAY, 4PDT, 6A, 240VAC, DIN RAIL; Contact Configuration: 4PDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Termi
PT5L7LB2 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 1415535-7 | Internal Number: 1415535-7 | Alias Number: PT5L7LB2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5L7LB2
  • PT5L7LB2.