TE Connectivity KHAU-17D12-12

Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
$ 14.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D12-12.

Farnell

Datasheet3 pages9 years ago

IHS

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.88%

CAD Models

Download TE Connectivity KHAU-17D12-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
PanasonicHC4-HP-DC12V
Power Relay 12VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) THT Automotive
PanasonicHJ4-DC12V
RELAY GEN PURPOSE 4PDT 5A 12V | Panasonic Electronic Components HJ4-DC12V
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount

Descriptions

Descriptions of TE Connectivity KHAU-17D12-12 provided by its distributors.

Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
KHA Series 5 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D12-12
KHAU-17D12-12=KH Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: KHAU-17D12-12 | Internal Number: 5-1393122-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393122-5
  • KHAU-17D12-12.
  • KHAU17D12-12