Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic NC4D-JP-DC12V

Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
$ 28.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4D-JP-DC12V.

element14 APAC

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic NC4D-JP-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicNC4D-P-DC12V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC4D-DC12V
Relay Power Transistor Drive Slim 250VAC 12VDC Quick Connect Carton/Case
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A

Descriptions

Descriptions of Panasonic NC4D-JP-DC12V provided by its distributors.

Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
Power/Signal Relay, 4PDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), DC Input, AC Output
NC Series 5 A 4PDT 12 VDC Through Hole High Power Dual Contact Power Relay
RELAY GEN PURPOSE 4PDT 5A 12V | Panasonic Electronic Components NC4D-JP-DC12V
Power Relay 12VDC 4A 4PDT(38.1x28.34x10.9)mm THT
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
Transistor drive, 2 Form C/4 Form C, 5 A Slim power relays
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:Nc Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC4D-JP-DC12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4D-JP-DC12V.
  • NC4DJPDC12V