TE Connectivity R10-E1X4-V185

Relay, E-mech, 4PDT, 5A, Ctrl-v 3-115DC, Vol-rtg 120/28AC/DC, 16 Pin, R10 Series
$ 41.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X4-V185.

IHS

Datasheet5 pages1 year ago

Newark

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download TE Connectivity R10-E1X4-V185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393767-7
R10 Series Electromechanical Relay 4PDT 5A 12VDC 185Ohm Through Hole
TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A
PanasonicNC4D-JP-DC12V
Relay Power Transistor Drive Flat 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicNC4D-P-DC12V
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicHC4-H-DC12V
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
TE Connectivity / AMP1415535-7
Power Relay 12VDC 6A 4PDT(77x27.2x78.3)mm DIN Rail

Descriptions

Descriptions of TE Connectivity R10-E1X4-V185 provided by its distributors.

RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
Relay, 4Pdt, 120Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X4-V185
R10-E1X4-V185=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Part Number: R10-E1X4-V185 | Internal Number: 1-1393766-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393766-4
  • R10-E1-X4-V185
  • R10-E1X4-V185.
  • R10E1X4-V185
  • R10E1X4V185