NTE Electronics R02-11D10-12

Electromechanical Relay 12VDC 120Ohm 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
$ 29.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-11D10-12.

IHS

Datasheet2 pages3 years ago

Farnell

NTE Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
Power Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade; LED

Descriptions

Descriptions of NTE Electronics R02-11D10-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
RELAY, 10 A (MAX.) AT 120 VAC, 12 VDC, DPDT, UL LISTED, CSA CERTIFIED, 120 OHMS
Electronics R02-11D10-12 Relay-10 , DPDT 12VDC 8-pin Octal
General Purpose Relays RELAY 12VDC DPDT 10A
Relay-10Amp DPDT 12VDC 8-pin Octal
NTE Electronics
RELAY, DPDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE DPDT 10A 12V
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:R02 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R02-11D10-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F