Idec RH2B-ULDC12V

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
$ 11.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-ULDC12V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
Schneider Electric782XBXM4L-12D
Power Relay 12VDC 20A DPDT(27.9x21x46.1)mm Socket
RELAY, POWER, DPDT, 10A, 12VDC, W/INDICATOR AND CHECK BUTTON, BLADE, RH SERIES
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Power Relay 12VDC Coil 8-Blade Terminal 250VAC 10A 2 Poles Plug-In Base Mounting DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay

Descriptions

Descriptions of Idec RH2B-ULDC12V provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade; LED
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
RELAY, 12 VDC, MIDGET, 160 OHMS, 0.819 IN. L X 1.07 IN. W X 1.39 IN. H, DPDT
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:160ohm Contacts:DPDT Coil Type:DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH2B-ULDC12V.