Omron MJN2C-DC12

Power Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
$ 28.526
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2C-DC12.

Master Electronics

Datasheet8 pages24 years ago

IHS

Upverter

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-26.46%

CAD Models

Download Omron MJN2C-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
Electromechanical Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Electromechanical Relay 12VDC 80Ohm 10A DPDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection

Descriptions

Descriptions of Omron MJN2C-DC12 provided by its distributors.

Power Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay, DPDT, 12 VDC, 10 A, MJN Series, Socket, Non Latching
Universal relay Bracket mounting£¬Through hole mounting 38.73mm*35.56mm*48.38mm
RELAY, DPDT, 240VAC, 28VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: MJN Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Connect
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CDC12