Idec RH2B-UDC12V

Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UDC12V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-16.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
RELAY, POWER, DPDT, 10A, 12VDC, W/INDICATOR AND CHECK BUTTON, BLADE, RH SERIES
Schneider Electric782XBXM4L-12D
Power Relay 12VDC 20A DPDT(27.9x21x46.1)mm Socket
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection

Descriptions

Descriptions of Idec RH2B-UDC12V provided by its distributors.

Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade
RELAY, 12 VDC, MIDGET, 160 OHMS, 0.819 IN. L X 1.07 IN. W X 1.39 IN. H, DPDT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.075A (Coil), 13.2VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:160ohm Contacts:DPDT Coil Type:DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH2B-UDC12V.