Omron MJN2CF-DC12

Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
$ 20.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2CF-DC12.

JRH Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-12.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 120Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Electromechanical Relay 12VDC 80Ohm 10A DPDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection

Descriptions

Descriptions of Omron MJN2CF-DC12 provided by its distributors.

Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 12VDC, 10A, FLANGE Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:120ohm; Contacts:DPDT; Coil Type:DC
RELAY, DPDT, 240VAC, 28VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: MJN Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; 14C4231

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CFDC12