Microchip PIC18F8720-E/PT

Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Tqfp, 80Pin, Plastic Rohs Compliant: Yes
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os68
Number of Programmable I/O68
Number of Timers/Counters5
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8720-E/PT.

Microchip
Datasheet380 pages20 years ago
Electro Sonic
Datasheet380 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.52%

Alternate Parts

Price @ 1000
$ 17.325
$ 16
$ 16
Stock
33,522
353,794
353,794
Authorized Distributors
10
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
68
68
68
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F8720-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F8720-E/PT provided by its distributors.

Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Tqfp, 80Pin, Plastic Rohs Compliant: Yes
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray - Trays
PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F8720-EPT
  • PIC18F8720E/PT
  • PIC18F8720EPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os68
Number of Programmable I/O68
Number of Timers/Counters5
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8720-E/PT.

Microchip
Datasheet380 pages20 years ago
Electro Sonic
Datasheet380 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements