Microchip PIC18LF8620-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of SPI Channels1
Number of Timers/Counters5
Operating Supply Voltage5.5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12.25 mm
Width12.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF8620-I/PT.

Future Electronics
Datasheet380 pages11 years ago
Microchip
Datasheet380 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.19%

Alternate Parts

Price @ 1000
$ 15.055
$ 14.065
$ 14.065
Stock
227,676
51,903
51,903
Authorized Distributors
9
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
68
68
68
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Peripherals
I2C, PWM
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF8620-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF8620-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
PIC18 Series 64 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80
Ic, 8Bit Mcu, Pic18Lf, 25Mhz, Tqfp-80; Product Range:Pic18 Family Pic18F86Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:25Mhz; Program Memory Size:64Kb; No. Of Pins:80Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18LF8620-I/PT
8BIT FLASH MCU, 18LF8620, TQFP80; Product Range: PIC18 Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F86xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; Controller Family/Series: PIC18LF; EEPROM Memory Size: 1KB; Flash Memory Size: 64KB; IC Generic Number: 18LF8620; IC Temperature Range: Industrial; Lead Spacing: 0.5mm; Logic Function Number: 18F8620; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ISP, AUSART,SPI,MI²C,PWM,BOR,PLL,LVD,ADC,COMPARATORS, TIMERS,WDT; No. of ADC Inputs: 16; No. of Bits: 8bit; No. of MIPS: 10; No. of PWM Channels: 5; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; RAM Size: 3840Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF8620I/PT
  • PIC18LF8620IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of SPI Channels1
Number of Timers/Counters5
Operating Supply Voltage5.5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12.25 mm
Width12.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF8620-I/PT.

Future Electronics
Datasheet380 pages11 years ago
Microchip
Datasheet380 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements