Microchip PIC18F8720-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
NRND

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.0414 mm
Lead Pitch500 µm
Length11.9888 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8720-I/PT.

element14 APAC
Datasheet380 pages20 years ago
Microchip
Datasheet380 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet380 pages4 years ago
iiiC
Datasheet40 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+119%

Alternate Parts

Price @ 1000
$ 16
$ 17.325
$ 16.83
Stock
352,609
22,096
55,845
Authorized Distributors
13
10
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
68
68
68
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
I2C, PWM
LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F8720-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18F8720-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 80-Pin TQFP Tray
PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80
MCU, 8BIT, PIC18, 25MHZ, TQFP-80; Product Range:PIC18 Family PIC18F87xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:128KB; RAM
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 68 No. of timers: 5 Bus width: 8 Bit Package: TQFP-80 ADC resolution: 10 Bit EEPROM: 1024 Byte Flash memory: 128 kByte RAM: 3.8 kByte
IC, 8BIT FLASH MCU, 18F8720, TQFP80; Product Range: PIC18 Microcontrollers; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; EEPROM Memory Size: 1KB; IC Generic Number: 18F8720; IC Temperature Range: Industrial; Logic Function Number: 18F8720; Memory Type: Flash; Microprocessor/Controller Features: ISP, AUSART,SPI,MI²C,PWM,BOR,PLL,LVD,ADC,COMPARATORS, TIMERS,WDT; No. of ADC Inputs: 16; No. of Bits: 8bit; No. of MIPS: 10; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 128 KB; RAM Size: 3840Byte; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F8720-I/PT
  • PIC18F8720-I/PT.
  • PIC18F8720-IPT
  • PIC18F8720/IPT
  • PIC18F8720I/PT
  • PIC18F8720IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.0414 mm
Lead Pitch500 µm
Length11.9888 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8720-I/PT.

element14 APAC
Datasheet380 pages20 years ago
Microchip
Datasheet380 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet380 pages4 years ago
iiiC
Datasheet40 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements