Microchip PIC18LF8720-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
NRND
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5.5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF8720-I/PT.

TME
Datasheet380 pages20 years ago
Microchip
Datasheet380 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.94%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF8720-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF8720-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
PIC18 Series 128 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-80
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQFP80
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
PIC18LF8720-I/PT,8bit PIC Microcontroller,25MHz,128kb,1024 B Flash,80-Pin TQFP | Microchip Technology Inc. PIC18LF8720-I/PT
MCU, 8BIT, PIC18, 25MHZ, TQFP-80; Product Range:PIC18 Family PIC18F87xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:128KB; RAM
MCU, 8BIT, PIC18, 25MHZ, TQFP-80; Product Range: PIC18 Family PIC18F87xx Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 128KB; RAM Memory Size: 3.75KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 68I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F87xx; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; Controller Family/Series: PIC18LF8xxx; EEPROM Memory Size: 1KB; Flash Memory Size: 128KB; IC Generic Number: 18LF8720; IC Temperature Range: Industrial; Lead Spacing: 0.5mm; Logic Function Number: 18LF8720; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ISP, AUSART,SPI,MI²C,PWM,BOR,PLL,LVD,ADC,COMPARATORS, TIMERS,WDT; No. of ADC Inputs: 16; No. of Bits: 8bit; No. of MIPS: 10; No. of PWM Channels: 5; No. of Timers: 5; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; RAM Size: 3840Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF8720-I/PT.
  • PIC18LF8720-IPT
  • PIC18LF8720I/PT
  • PIC18LF8720IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins80
Technical
Access Time25 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceEBI/EMI, I2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5.5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
RAM Size3.8 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF8720-I/PT.

TME
Datasheet380 pages20 years ago
Microchip
Datasheet380 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements