Microchip PIC18F2520T-I/SO

32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18F2520T-I/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520T-I/SO.

Electro Sonic
Datasheet412 pages15 years ago
Master Electronics
Datasheet0 pages0 years ago
Mouser
Datasheet390 pages19 years ago
Future Electronics
Datasheet392 pages16 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.11%

Alternate Parts

Price @ 1000
$ 6.01
$ 5.8
$ 5.8
Stock
555,565
581,514
581,514
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2520T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2520T-I/SO provided by its distributors.

32 KB Flash,1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18F2520T-I/SO
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R
MCU, 8BIT, 40MHZ, WSOIC-28; Product Range:PIC18 Family PIC18F2xxx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O s:25I/O s; Embedded RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2520T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520T-I/SO.

Electro Sonic
Datasheet412 pages15 years ago
Master Electronics
Datasheet0 pages0 years ago
Mouser
Datasheet390 pages19 years ago
Future Electronics
Datasheet392 pages16 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements