What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18F2580-I/SO

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
$ 7.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2580-I/SO.

Official Datasheet13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC18F2580-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.82
$ 12.01
$ 12.01
Stock
105,649
97,231
97,231
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
IC MCU 8BIT 32KB FLASH 28SOIC / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC18F2520-E/SO

Descriptions

Descriptions of Microchip PIC18F2580-I/SO provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
8 Bit Microcontroller, Flash, Pic18F, 40 Mhz, 32 Kb, 1.5 Kb, 28, Soic Rohs Compliant: Yes |Microchip Technology PIC18F2580-I/SO
8-bit MCU, PIC18, 40 MHz, 32 KB, 1.5 KB, 28 Pins, WSOIC
MCU, 8BIT, 40MHZ, WSOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/O's;
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 25 No. of timers: 4 Package: SO-28W ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 32 KB RAM: 1.5 KB SRAM: 1536 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2580 ISO
  • PIC18F2580-I/SO.
  • PIC18F2580-ISO
  • PIC18F2580I/SO
  • PIC18F2580ISO