Microchip PIC18F2520-I/SO

PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520-I/SO.

LKR
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
element14
Datasheet392 pages16 years ago
Master Electronics
Datasheet305 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet359 pages17 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.49%

Alternate Parts

Price @ 1000
$ 5.8
$ 6.1
$ 6.005
$ 6.41
$ 9.61
Stock
536,732
295,630
608,272
142,870
86,894
Authorized Distributors
14
13
12
10
8
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
28
28
28
28
28
Core Architecture
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
25
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
2 V
4.2 V
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2520-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2520-I/SO provided by its distributors.

PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range:PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM
8-bit MCU; 32kB-FLASH; 256B-EEPROM; 1,5kB-SRAM; 25 I/O; 4,2V~5,5V; 40MHz; A/D; USART; SPI; TWI; -40°C ~ 85°C;; Equivalent: PIC18F252-I/SO; PIC18F2520T-I/SO;
Device Core = PIC18 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size B = 256 / RAM Memory Size KB = 1.5 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 4 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 17.9 / Width mm = 7.5 / Height mm = 2.35 / Reflow Temperature Max. °C = 260
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F25xx; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F2xxx; Device Marking: PIC18F2520-I/SO; EEPROM Memory Size: 256Byte; Flash Memory Size: 32KB; IC Generic Number: 18F2520; IC Temperature Range: Industrial; Logic Function Number: 18F2520; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: SPI, I²C, 2 x CCP, EUSART, 2 x Comparators, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs: 10; No. of Bits: 8bit; No. of Internal Interrupts: 19; No. of PWM Channels: 2; No. of Timers: 4; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Frequency: 40Hz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC-18F2520-I/SO
  • PIC18F2520-I/SO.
  • PIC18F2520-ISO
  • PIC18F2520I/SO
  • PIC18F2520ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520-I/SO.

LKR
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
element14
Datasheet392 pages16 years ago
Master Electronics
Datasheet305 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet359 pages17 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements