Microchip PIC18F2580T-I/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2580T-I/SO.

Electro Sonic
Datasheet490 pages14 years ago
DigiKey
Datasheet484 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.48%

Alternate Parts

Price @ 1000
$ 9.945
$ 7.695
$ 7.695
Stock
220,232
360,964
360,964
Authorized Distributors
8
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2580T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2580T-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R - Tape and Reel
32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18F2580T-I/SO
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O
MCU, 8BIT, PIC18, 40MHZ, WSOIC-28;
28 Pin 32 KB Enh Flash 1536 RAM 25 I/O Pb Free
IC PIC MCU FLASH 32KX16 28SOIC
SO28 32K ENH FLSH 1536RAM 25IO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2580T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2580T-I/SO.

Electro Sonic
Datasheet490 pages14 years ago
DigiKey
Datasheet484 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements