Microchip PIC18F2520-E/SO

32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC18F2520-E/SO
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520-E/SO.

Augswan
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet392 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.46%

Alternate Parts

Price @ 1000
$ 6.41
$ 5.8
$ 5.8
Stock
146,855
580,232
580,232
Authorized Distributors
10
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2520-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2520-E/SO provided by its distributors.

32 KB Flash,1536 RAM, 25 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC18F2520-E/SO
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube
PIC18F Series 32 KB Flash 1.5 kB RAM 25 MHz 8-Bit Microcontroller - SOIC-28
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range:PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F25xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F2xxx; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 32KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2520-E/SO.
  • PIC18F2520-ESO
  • PIC18F2520E/SO
  • PIC18F2520ESO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2520-E/SO.

Augswan
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet392 pages16 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements