Zilog Z84C3010PEC

Through Hole 28-DIP (0.600 15.24mm) Obsolete EAR99 programmable timer 36.96mm 10MHz 12mA 1 (Unlimited)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C3010PEC.

SHENGYU ELECTRONICS

Datasheet16 pages0 years ago

DigiKey

Related Parts

Analog DevicesICM7217BIPI
IC OSC UP/DWN CNTR 2MHZ 28-DIP / 4 Digit (LED) Presettable Up/Down Counter
Analog DevicesDS1688
IC RTC CLK/CALENDAR PAR 28DIP / Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-DIP (0.600", 15.24mm)
Analog DevicesICM7217AIPI+
IC OSC UP/DWN CNTR 2MHZ 28-DIP / LED Driver 28 Segment 200000uA Supply Current 28-Pin PDIP W
IC PLL FREQ SYSTHESIZER DIP30SD / CB Applications IC 27.405MHz 1 Output 30-SDIP
IC CAR STEREO TUNER 24-SDIP
onsemiLC72130-E
Obsolete Through Hole 24-SDIP (0.300 7.62mm) Crystal (Type) IC 2015 -40C~85C 350mW 100kHz

Descriptions

Descriptions of Zilog Z84C3010PEC provided by its distributors.

Through Hole 28-DIP (0.600 15.24mm) Obsolete EAR99 programmable timer 36.96mm 10MHz 12mA 1 (Unlimited)
Microprocessor Operating temperature: -40...100 °C Comparison for: Z80 Function: CTC Package: DIL-28 Data bus: 8 bit
Z80 Microprocessors 10MHz CMOS CTC XT

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z84C30-10PEC