onsemi LC7185-8750-E

IC Pll Freq Systhesizer DIP30SD / Cb Applications IC 27.405MHZ 1 Output 30-SDIP
$ 2.498

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC7185-8750-E.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC7185-8750-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of onsemi LC7185-8750-E provided by its distributors.

IC PLL FREQ SYSTHESIZER DIP30SD / CB Applications IC 27.405MHz 1 Output 30-SDIP
PLL Frequency Synthesizer Single 5MHz to 15MHz 30-Pin DIP
Transceiver PLL Frequency Synesizer and Controller
IC PLL FREQ SYSTHESIZER DIP30SD
Obsolete Non-RoHS Compliant Through Hole Crystal application specific IC 4 (72Hours) -40C~85C 27.405MHz 5V~8V
FNFLD / PLL FREQUENCY SYSTHESIZER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC71858750E