Zilog Z84C0008PEG

Z84C00 Series 8 MHz 5 V Through Hole NMOS/CMOS Z80 CPU Microprocessor - PDIP-40
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C0008PEG.

IHS

Datasheet36 pages0 years ago

element14 APAC

Newark

Augswan

element14

CAD Models

Download Zilog Z84C0008PEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-14

Related Parts

IC, MCU,16-BIT,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
16-Bit MCU/DSP 28LD 20MIPS 12 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F2010-30I/SP
MCU, PIC24, 16MIPS, 16K Flash, EEPROMSPDIP28 | Microchip Technology Inc. PIC24F16KL402-I/SP
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Zilog Z84C0008PEG provided by its distributors.

Z84C00 Series 8 MHz 5 V Through Hole NMOS/CMOS Z80 CPU Microprocessor - PDIP-40
Microprocessor, 8-Bit, 8MHz, CMOS, PDIP40
Microprocessor Operating temperature: 0...70 °C Comparison for: Z80 Function: CPU Package: DIL-40 Data bus: 8 bit
MCU 8-bit Z80 CISC ROMLess 5V 40-Pin PDIP
Z80 Microprocessors 8MHz Z80 CMOS CPU XT
MCU, 8BIT, Z80, 8MHZ, DIP-40; Product Range: Z80 Family Z84 Series Microprocessors; MPU Core Size: 8bit; Program Memory Size: -; No. of Pins: 40Pins; MPU Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; CPU Speed: 8MHz; Embedded Interface Type: -; MPU Family: Z80; MPU Series: Z84; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 84; Controller Family/Series: Z80; EEPROM Memory Size: 0Byte; IC Generic Number: 84C00; Logic Function Number: 84C; MCU Case Style: DIP; No. of Bits: 8bit; No. of I/O's: 24I/O's; No. of Timers: 0; Operating Temperature Range: -40°C to +100°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z84C-0008-PEG