Microchip DSPIC30F2010-20I/SP

MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20I/SP.

Augswan

Datasheet202 pages15 years ago

TME

element14

Farnell

DigiKey

Inventory History

3 month trend:
-3.33%

CAD Models

Download Microchip DSPIC30F2010-20I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.095
$ 7.095
Stock
124,801
104,925
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
DIP
PDIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-29
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV32KA302-I/SP
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube
MCU, PIC24, 16MIPS, 16K Flash, EEPROMSPDIP28 | Microchip Technology Inc. PIC24F16KL402-I/SP
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F2010-20I/SP provided by its distributors.

MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SDIP-28
2.5V~5.5V 4KB FLASH 12KB Brown-out Detect/Reset,Motor Control PWM,QEI,POR,PWM,WDT inside 20 1 2.5V 5.5V 20MHz I2C,SPI,UART,USART 1 x 8 A/D 6x10b 16bit dsPIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
IC, 16BIT 20MIPS DSPIC, SPDIP-28; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP; N

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20ISP