Microchip PIC24F16KL402-I/SP

MCU, PIC24, 16MIPS, 16K Flash, EEPROMSPDIP28 | Microchip Technology Inc. PIC24F16KL402-I/SP
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KL402-I/SP.

Upverter

Datasheet260 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24F16KL402-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.09
Stock
82,749
115,772
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
24
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
DIP
-
Number of Pins
28
28
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV32KA302-I/SP
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 20MIPS 12 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F2010-30I/SP
MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC24F16KL402-I/SP provided by its distributors.

MCU, PIC24, 16MIPS, 16K Flash, EEPROMSPDIP28 | Microchip Technology Inc. PIC24F16KL402-I/SP
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
16KB 1.8V~3.6V PIC 1KB 32MHz FLASH 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24 Series 16 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - SPDIP-28
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 1.8 to 3.6V, SPDIP-28, RoHS
Microchip SCT
IC MCU 16BIT 16KB FLASH 28SPDIP / PIC series Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SPDIP
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP28
16KB Flash, 512 Bytes RAM, 512 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 12ch 10-bit
MCU, 16BIT, PIC24, 32MHZ, SPDIP-28; Product Range: PIC24 Family PIC24F KL Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KL402-ISP
  • PIC24F16KL402I/SP
  • PIC24F16KL402ISP