Microchip PIC24F32KA302-I/SP

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F32KA302-I/SP.

Microchip

Datasheet366 pages9 years ago

Master Electronics

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-24.03%

CAD Models

Download Microchip PIC24F32KA302-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.47
Stock
81,649
83,678
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
23
24
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
DIP
PDIP
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, PIC24, 16MIPS, 16K Flash, EEPROMSPDIP28 | Microchip Technology Inc. PIC24F16KL402-I/SP
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV32KA302-I/SP
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 20MIPS 12 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F2010-30I/SP
MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC24F32KA302-I/SP provided by its distributors.

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
IC, MCU,16-BIT,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SPDIP-28
PIC24 Series 32 kB Flash 2 kB RAM 3 V 16 Bit Microcontroller - SPDIP-28
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP28
1.8V~3.6V 32MHz 2KB FLASH 32KB /,HLVD,POR,PWM,WDT 24 2V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART 512 x 8 A/D 13x12b 16bit PIC DIP 34.67mm*7.24mm*3.43mm
MCU, 16BIT, PIC24, 32MHZ, DIP-28; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F32KA302-I/SP.
  • PIC24F32KA302-ISP
  • PIC24F32KA302I/SP
  • PIC24F32KA302ISP