Microchip DSPIC30F2010-30I/SP

16-Bit MCU/DSP 28LD 20MIPS 12 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F2010-30I/SP
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/SP.

Electro Sonic

Datasheet202 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.12%

CAD Models

Download Microchip DSPIC30F2010-30I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.015
$ 6.65
Stock
436,685
45,921
Authorized Distributors
6
1
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
30 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
20
20
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
DIP
DIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24FV32KA302-I/SP
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F2010-30I/SP provided by its distributors.

16-Bit MCU/DSP 28LD 20MIPS 12 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F2010-30I/SP
12KB 2.5V~5.5V PIC 20 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SDIP-28
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F2010-30I/SP; DIP; I2C, SPI, UART, USART; FLASH; dsPIC
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V No. of I/Os: 20 No. of timers: 3 Bus width: 8 Bit Package: DIL-28S ADC resolution: 10 Bit EEPROM: 1 kByte Flash memory: 12 kByte RAM: 512 Byte
DSC, 32BIT, 120MHZ, 12KB, 5.5V, SPDIP-28; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-30ISP
  • DSPIC30F201030I/SP
  • DSPIC30F201030ISP