Descriptions of ZF E69-00A provided by its distributors.
Switch Push Button N.O./N.C. SPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount
ZF ZF E69-00A Switch Snap Action SPDT 10A 125V Panel Mount
SWITCH, PUSHBUTTON, SPDT, N.O/N.C, ON-MOM, ROUND PIN ACTUATOR, 10A, 125VAC, QC
E Series Snap In SPDT 4.25 N Button Quick Connect Snap Action Switch
Push Button Switch (N.O.-N.C.) Single Pole Double Throw Button 10 Amp 250 Volt AC Momentary Contact Quick Connect Panel Mount
SWITCH, SPDT, SNAP IN; Switch Operation: Off-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 10A; Switch Terminals: Quick Connect, Solder; Product Range: Basic Mo
SWITCH, PUSHBUTTON, SPDT, 10A, 250V; Product Range:E Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:White; Contact Current AC Ma
Switch, Pushbutton, Spdt, 10A, 250V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:10A; Rango De Producto:Serie E |Zf 0E69-00A0
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 10 A / Contact Voltage = 250 VAC / Cut Out Size (Rectangular) = 13.8 x 28.3 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = VALOX™ / Switch Colour = White / Series = E / Standards Met = UL Listed