Yageo Group YC164-JR-071KL

Array Chip Resistor Thick Film 1kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-JR-071KL.

IHS

Datasheet13 pages2 years ago

Upverter

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-3.44%

CAD Models

Download Yageo Group YC164-JR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.018
$ 0.018
Stock
9,660,016
633,211
633,211
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-071KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
RES NTWK ARRAY 910 OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Yageo Group YC164-JR-071KL provided by its distributors.

Array Chip Resistor Thick Film 1kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Avnet Japan
YC164 Series 4 Elements 1 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network
ARRAY CHIP RESISTOR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Res Thick Film Array 1K Ohm 5%
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC164 0.126Lx0.063W 3.20mmx1.60mm 62.5mW 1kOhm ±200ppm/C
RESISTOR, ISO ARRAY, 4RES, 1KOHM 5%, SMD; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0603; Body Length:3.2mm
RESISTOR, ISOLATED ARRAY, 4RESISTOR, 1KOHM 5%, SMD; Resistance:1kohm; Network Circuit Type:Isolated; No. of Elements:4Elements; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8Pins; Resistance Tolerance:± 5%; Voltage Rating:50V
RESISTOR ARRAY, ARV241 1206 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V dc; Series:ARV; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Element Type:Thick Film Array; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC 164-JR-071KL
  • YC-164-JR-071KL
  • YC164-JR-071KL.
  • YC164-JR071KL
  • YC164JR-071KL
  • YC164JR071KL