Panasonic EXB-V8V102JV

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V102JV.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+50.92%

CAD Models

Download Panasonic EXB-V8V102JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.017
$ 0.017
Stock
1,495,731
3,667,518
3,667,518
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC124-JR-071KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-28V102JX
Res Thick Film Array 1K Ohm 5% ±200Ppm/°C Isol 8-Pin 0804(4 X 0402) Convex Smd Automotive Aec-Q200 T/R
Yageo GroupYC164-JR-071KL
Array Chip Resistor Thick Film 1kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-V8V102JV provided by its distributors.

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB-V4V Series 0603 0.063 W 1 kOhm ±5 % 8 Element SMT Chip Resistor Array
4 ±5% 1kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Thick Film Chip 4R Array, Concave, 2% 1Kohm, Conca
Resistor Arrays and Networks; PANASONIC; EXB-V8V102JV; 8; 4; 1 kOhm; 5 %
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 1kOhm ±200ppm/C ±5%
RESISTOR,CCAV ARRAY,0603X4, 1K 5%; Resistance: 1kohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Powe
Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXB-V8V102JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V102JV.
  • EXBV8V102JV