Yageo Group YC124-JR-071KL

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-071KL.

IHS

Datasheet13 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-17.68%

CAD Models

Download Yageo Group YC124-JR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.02
$ 0.02
Stock
2,200,774
70,657
70,657
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0804
0804
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V102JX
Res Thick Film Array 1K Ohm 5% ±200Ppm/°C Isol 8-Pin 0804(4 X 0402) Convex Smd Automotive Aec-Q200 T/R
Yageo GroupYC164-JR-071KL
Array Chip Resistor Thick Film 1kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC124-JR-071KL provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
YC124 Series 4 Elements 1 kOhms 5 % Case 4 x 0402 SMD Chip Resistor Network
4 ±5% 1kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Res Thick Film Array 1K Ohm 5%
RESISTOR, ISO ARRAY, 4RES, 1KOHM 5%, SMD; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0402; Body Length:2mm
RESISTOR, ISOLATED ARRAY, 4RESISTOR, 1KOHM 5%, SMD; Resistance:1kohm; Network Circuit Type:Isolated; No. of Elements:4Elements; Resistor Case Style:0804 ^2010 Metric]; No. of Pins:8Pins; Resistance Tolerance:± 5%; Voltage Rating:25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124-JR-07 1KL
  • YC124-JR-071KL.
  • YC124-JR071KL
  • YC124JR071KL