Yageo Group YC124-JR-076K8L

Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-076K8L.

IHS

Datasheet13 pages2 years ago

HQonline

TME

_legacy Avnet

Inventory History

3 month trend:
-23.39%

CAD Models

Download Yageo Group YC124-JR-076K8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.027
Stock
193,313
9,765
Authorized Distributors
6
1
Resistance
6.8 kΩ
6.8 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0402
Molded
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RES NTWK ARRAY 6.8K OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V682JX
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V682JV
Res Thick Film Array 6.8K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Con
RES NTWK ARRAY 6.8K OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-V8V682JV
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Yageo Group YC124-JR-076K8L provided by its distributors.

Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 6800ohm, 25V, 5% +/-Tol, Surface Mount, 0408
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC124 0.079Lx0.039W 2.00mmx1.00mm 6.8kOhm ±200ppm/C ±5%
6.8K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 0804 2mm*1mm*550¦Ìm
YC124-JR-076K8L, YAGEO / YAGEO AMERICA
CN0804R4 6,8K 5% 0,063W CONVEX

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124-JR--076K8L
  • YC124JR-076K8L
  • YC124JR076K8L