
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CAY16-682J4LFCT-ND | 4,016 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CAY16-682J4LF | 2,195 | 2195 | |||||||||
| Verical | CAY16-682J4LF | 2,195 | 2195 | |||||||||
| TME | CAY16682J4LF-BOU-0 | 45,000 | 5K | 14h | ||||||||
| Newark | CAY16-682J4LF | 0 | 10K | Cut Tape |
Download Bourns CAY16-682J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY16-682J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: