KOA Speer CN1E4KTTD682J

Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CN1E4KTTD682J.

IHS

Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
Stock
10,209
133,358
Authorized Distributors
1
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
0402
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-09-24
LTD Date2022-03-31

Descriptions

Descriptions of KOA Speer CN1E4KTTD682J provided by its distributors.

Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Molded resistor network 5% 6.8kOhm
6.8K¦¸ ¡À5% 2010 2mm*1mm

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR