Panasonic EXB-38V682JV

Res Thick Film Array 6.8K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Con
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V682JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-12.45%

CAD Models

Download Panasonic EXB-38V682JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.022
Stock
261,810
7,643
Authorized Distributors
6
2
Resistance
6.8 kΩ
6.8 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-V8V682JV
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
RES NTWK ARRAY 6.8K OHM 1/16W 5% 0402 4 ELEMENT SMD
RES NTWK ARRAY 6.8K OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V682JX
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC164-JR-076K8L
Res Thick Film Array 6.8K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EXB-38V682JV provided by its distributors.

Res Thick Film Array 6.8K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Con
CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB38V682JV
Resistor Array, Chip, 4 elements 6.8Kohm, 7 inch
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 6.8kOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB38V682JV
  • EXB38V682JV.