Yageo Group RT0603WRB0710KL

High Precision-High Stability Chip Resistor Thin Film 0603 10kOhm 0.05% Paper T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603WRB0710KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

Inventory History

3 month trend:
-1.28%

CAD Models

Download Yageo Group RT0603WRB0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.23
$ 0.23
Stock
64,499
920,207
920,207
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA3ARW103V
Res Thin Film 0603 10K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
PanasonicERA-3ARW113V
Res Thin Film 0603 11K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARW912V
Res Thin Film 0603 9.1K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603WRE0710KL
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J10KBTG
Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical

Descriptions

Descriptions of Yageo Group RT0603WRB0710KL provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0603 10kOhm 0.05% Paper T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Epoxy Pad SMD T/R
10K¦¸ ¡À0.05% 100mW ¡À10ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RT0603WRB0710KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.