Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3ARB103V

Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB103V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

IHS

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+48.30%

CAD Models

Download Panasonic ERA3ARB103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.182
$ 0.182
Stock
1,012,206
975,432
975,432
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRB0710KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive Medical T/R
PanasonicERA3ARB912V
Res Thin Film 0603 9.1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB113V
Res Thin Film 0603 11K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB9311V
Res Thin Film 0603 9.31K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3ARB103V provided by its distributors.

Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
0603 Thin film chip resistor 0603 SMD resistor, 10
Thin Film Resistors – SMD; PANASONIC; ERA-3ARB103V; 10 kOhm; 0603; 10 ppm/°C; Thin Film
Metal Film (Thin Film) Chip Resistors, 0.1W, 10000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 Thin Film Resistor 10k¦¸ 0.1% 100mW 75V SMD
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10kOhm ±10ppm/C
10KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Res, 10K, 0.1%, 0.1W, Metal Film, 0603; Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3ARB103V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB103V
  • ERA-3ARB103V.