Yageo Group RT0603WRE0710KL

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603WRE0710KL.

Inventory History

3 month trend:
-6.48%

CAD Models

Download Yageo Group RT0603WRE0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.052
$ 0.052
Stock
164,286
1,050,247
1,050,247
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1879337-9
Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
TE Connectivity5-1879337-9
Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Yageo Group RT0603WRE0710KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res, 10K, 0.05%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603WRE0710KL
RES SMD 10K OHM 0.05% 1/10W 0603
Thin Film Resistors 0603 10K ohm 0.05% 50 ppm High-Precision

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.