Panasonic ERA3ARW103V

Res Thin Film 0603 10K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARW103V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet10 pages17 years ago

IHS

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+37.71%

CAD Models

Download Panasonic ERA3ARW103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.291
$ 0.291
Stock
115,491
1,133,211
1,133,211
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-3ARW912V
Res Thin Film 0603 9.1K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Yageo GroupRT0603BRB0710KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 10K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
Thin Film Chip Resistor 10kΩ ±0.1% 100mW ±10ppm/°C 0603 SMD 1.6mm × 800μm × 550μm

Descriptions

Descriptions of Panasonic ERA3ARW103V provided by its distributors.

Res Thin Film 0603 10K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Chip Resistor 10kΩ ±0.05% 100mW ±10ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARW103V
0603 Thin film chip resistor 0603 SMD resistor, 10
Metal Film (Thin Film) Chip Resistors, 0.1W, 10000½, 0.05%, 0603, RoHS
Panasonic SCT
ERA Series 0603 10 kOhm 0.1 W ±0.05 % ±10 ppm/°C SMT Metal Film Chip Resistor
RES METAL FILM 10000 OHM 0.05% 0.1W 0603
RES, 10K, 0.05%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARW103V